text.skipToContent text.skipToNavigation

Manufacturer Part #

5499345-9

AMP-LATCH 40 Position 2.54 mm Pitch Through Hole Dual Row Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5499345-9 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
288
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,208.96
USD
Quantity
Unit Price
288+
$7.67
Product Variant Information section