text.skipToContent text.skipToNavigation

Manufacturer Part #

5532436-5

160 Position 4 Row Vertical HDI Connector Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5532436-5 - Technical Attributes
Attributes Table
No of Positions: 160
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: Through Hole
Type: Receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
140
Multiple Of:
140
Total
$6,806.80
USD
Quantity
Unit Price
140+
$48.62
Product Variant Information section