text.skipToContent text.skipToNavigation

Manufacturer Part #

553444-4

50 Position Dual Row 2.16 mm Vertical Mount Champ Lok Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 553444-4 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.16 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1120
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,596.80
USD
Quantity
Unit Price
140
$5.94
280+
$5.89
Product Variant Information section