text.skipToContent text.skipToNavigation

Manufacturer Part #

5536513-3

96 Position 2 mm 4 Row Through Hole Vertical Signal Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5536513-3 - Technical Attributes
Attributes Table
No of Positions: 96
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,305.44
USD
Quantity
Unit Price
144+
$16.01
Product Variant Information section