text.skipToContent text.skipToNavigation

Manufacturer Part #

5536600-1

Z-PACK Series 8 Position 2 mm 4 Row Through Hole Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5536600-1 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Press-fit
Operating Temp Range: -55°C to +125°C
Voltage Rating: 30V
Current Rating: 5A
Contact Plating: Gold
Material: Polymer
No of Rows: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,792
Factory Lead Time:
10 Weeks
Minimum Order:
576
Multiple Of:
576
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,233.60
USD
Quantity
Unit Price
576+
$7.35
Product Variant Information section