text.skipToContent text.skipToNavigation

Manufacturer Part #

560-005-420-101

BOARD MTG 5 PIN PLUG (WHITE)

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 560-005-420-101 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
Gender: Male
Type: Shrouded Header
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$725.00
USD
Quantity
Unit Price
100
$1.48
200
$1.47
400
$1.46
500
$1.45
1,500+
$1.43
Product Variant Information section