text.skipToContent text.skipToNavigation

Manufacturer Part #

5747843-6

37 Position Dual Row Right Angle Through Hole Plug Male Pins D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
TE Connectivity 5747843-6 - Technical Attributes
Attributes Table
No of Positions: 37
Pitch: 2.77 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Current Rating: 6A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
884
USA:
884
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
52
Multiple Of:
52
Total
$492.44
USD
Quantity
Unit Price
52
$9.47
104
$9.42
156
$9.38
208+
$9.34
Product Variant Information section