text.skipToContent text.skipToNavigation

Manufacturer Part #

5767006-3

MICTOR 114 Position 0.64 mm Dual Row Surface Mount Right Angle Plug Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5767006-3 - Technical Attributes
Attributes Table
No of Positions: 114
Pitch: 0.64 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Features & Applications

The 5767006-3 is a part of 5767006 series MICTOR 114 position surface mount right angle board to board header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Mount Angle: Right Angle
  • Termination Features:
    • Termination End Plating: Tin over Nickel
  • Body Features:
    • Number of Positions: 114
    • Centerline (mm [in]): 0.64 [0.025]
    • Ground Bus Lead Length (mm [in]): 1.57 [0.062]
    • Ground Bus Material: Brass
    • Ground Bus Mating Area Plating: Gold (30)
    • Ground Bus Terminating Area: Tin over Nickel
  • Contact Features:
    • Contact Plating, Mating Area, Material :Gold (30)
    • Contact Base Material: Copper Alloy
  • Housing Features:
    • Connector Style: Plug
    • Housing Material: Liquid Crystal Polymer (LCP)
  • Industry Standards:
    • RoHS compliant, ELV compliant
    • Reflow solder capable to 245°C, Reflow solder capable to 260°C
  • Conditions for Usage:
    • PCB Thickness, Recommended (mm [in]): 1.57 [0.062]  

View the complete 5767006 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1120
Multiple Of:
1120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60,368.00
USD
Quantity
Unit Price
1,120+
$53.90
Product Variant Information section