text.skipToContent text.skipToNavigation

Manufacturer Part #

5767042-2

MICTOR 76 Position Surface Mount Straight Board to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5767042-2 - Technical Attributes
Attributes Table
No of Positions: 76
Pitch: 0.64 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
504
Multiple Of:
504
Total
$35,285.04
USD
Quantity
Unit Price
504+
$70.01
Product Variant Information section