text.skipToContent text.skipToNavigation

Manufacturer Part #

5787531-1

6 Position 2.5 mm Pitch Vertical PCB Through Hole Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2521
Product Specification Section
TE Connectivity 5787531-1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Contact Plating: Gold
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
258
USA:
258
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.40
USD
Quantity
Unit Price
10
$3.24
25
$3.20
75
$3.15
150
$3.12
400+
$3.04