text.skipToContent text.skipToNavigation

Manufacturer Part #

589159002000015

9159 Series 2 Position Shorting Socket Interconnect for LED Lighting

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 589159002000015 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Horizontal
No of Positions: 2
Pitch: 3mm
Material: Nylon
Color: White
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
1,000
$0.72
2,000+
$0.70