text.skipToContent text.skipToNavigation

Manufacturer Part #

6-104910-5

AMPMODU 16 Position Through-Hole Single Row Vertical 0.1 Inch IDC Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-104910-5 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 6-104910-5 is a AMPMODU 16 Position Through-Hole Single Row Vertical 0.1 Inch IDC Header.Its Operating Temperature Ranges from -65°C to +105°C.

The AMPMODU MTE interconnection system is utilized in wire-to-board and wire-to-wire applications, and can be found in many types of electronic equipment including computers, copiers, commercial printers, appliances, medical equipment, and automotive controls.

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • Post Size (mm [in]) = 0.64 [.025]
  • PCB Mounting Orientation = Vertical
  • Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
  • PCB Mount Style = Through Hole (SMT Compatible)
  • PCB Mount Retention = Without
  • Connector Series = MTE
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 16
  • Number of Rows = 1

View the Available 6-1049 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1728
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,058.56
USD
Quantity
Unit Price
1,728+
$1.77
Product Variant Information section