text.skipToContent text.skipToNavigation

Manufacturer Part #

6-146256-0

AMPMODU 20 Position 2.54 mm Dual Row Through-Hole Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-146256-0 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Features & Applications

The 6-146256-0 is a part of 6-146256 series AMPMODU 20 position through hole single row straight .100 inc breakaway header.It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Mount Angle: Vertical
    • Post Size (mm [in]): 0.64 [.025]
    • Mechanical Attachment:
    • Mating Post Length (mm [in]): 5.84 [0.230]
  • Electrical Characteristics: 
    • Insulation Resistance (M?): 5,000
    • Dielectric Withstanding Voltage (V): 750
  • Termination Features:
    • Termination Post Length (mm [in]) = 3.05 [0.125]
    • Solder Tail Contact Plating = Tin over Nickel, Matte Tin over Nickel
  • Body Features:
    • Header Type: Breakaway
    • Number of Positions: 20
    • Centerline (mm [in]): 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]: 2.54 [0.100]
    • Number of Rows: 2 
    • Mount Type: Printed Circuit Board
  • Contact Features:
    • Contact Plating, Mating Area, Material = Gold (15)
    • Contact Shape: Square
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Housing Material = Thermoplastic - GF
    • UL Flammability Rating = UL 94V-0 

View the complete 6-146256 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$8,760.00
USD
Quantity
Unit Price
10
$2.34
30
$2.30
75
$2.28
200
$2.25
400+
$2.19
Product Variant Information section