text.skipToContent text.skipToNavigation

Manufacturer Part #

609177001635100

9177 Series 1 Position White Through Wire Connector Cap Cover

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 609177001635100 - Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Current Rating: 15A
Contact Plating: Tin
Material: Nylon
Type: Header
Color: White
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.40
USD
Quantity
Unit Price
800
$0.172
1,600
$0.169
3,200
$0.167
12,000+
$0.162