text.skipToContent text.skipToNavigation

Manufacturer Part #

641937-1

MTA-156 3 Position 3.96 mm Pitch Single Row Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 641937-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,757
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.13
USD
Quantity
Unit Price
125
$0.177
300
$0.174
1,000
$0.17
2,000
$0.168
5,000+
$0.162
Product Variant Information section