text.skipToContent text.skipToNavigation

Manufacturer Part #

643424-1

Universal MATE-N-LOK 6 Position Dual Row Through Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 643424-1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 6.35 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 643424-1 is a part of 64342 series universal MATE-N-LOK 6 position through hole dual row straight header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Product Line: Universal MATE-N-LOK
    • Connector Type: Header
    • Mount Angle: Vertical
    • Color: White
  • Mechanical Attachment:
    • Mating Retention Type: Positive Lock
  • Electrical Characteristics:
    • Current rating  (A): 19 
    • Operating Voltage (VAC): 600
  • Termination Features: 
    • Termination Post Length (mm [in]): 4.45 [0.175]
    • Termination Method: Solder
  • Body Features:
    • Centerline (mm [in]): 6.35 [0.250]
    • Number of Positions: 6
  • Contact Features:
    • Contact Type: Socket
    • Contact Plating, Mating Area, Material: Pre-Tin
    • Contact Base Material: Phosphor Bronze
    • Contact Layout: In-Line
    • Contact Plating, Mating Area, Material: Pre-Tin
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Connector Style: Receptacle 
    • Housing Material: Nylon
    • UL Flammability Rating: UL 94V-0

View the complete 64342 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
400
$1.02
800
$1.00
1,200
$0.99
1,600
$0.985
2,000+
$0.965
Product Variant Information section