Manufacturer Part #
644752-6
MTA-156 6 Position Single Row Through Hole Straight Wire to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 644752-6 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Features & Applications
The 644752-6 is a part of 644752 series universal MATA 156, 6 position through hole single row straight header.
Features:
- Connector Type: Header
- Product Line: MTA-156
- PCB Mounting Orientation: Vertical
- Mating Connector Lock Type: Friction Lock
- Post Size (mm [in]): 1.14 [.045]
- Electrical Characteristics:
- Current Rating (A): 7
- Voltage Rating (VAC): 600
- Termination Features:
- Solder Tail Contact Plating: Tin
- Termination Post Length (mm [in]): 4.45 [0.175]
- Body Features:
- Number of Positions: 6
- Centerline (mm [in]): 3.96 [0.156]
- Solder Tail Contact Material: Copper Alloy
- Contact Features:
- Contact Type: Pin
- Contact Shape: Square
- Contact Plating, Mating Area, Material: Tin
- Contact Base Material: Copper Alloy
- Housing Features:
- Connector Style: Plug
- Housing Material: Polyester
- UL Flammability Rating: UL 94V-0
View the complete 644752 series of PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.27
6,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag
Mounting Method:
Through Hole