text.skipToContent text.skipToNavigation

Manufacturer Part #

713-1428/107-000

8 Position 3.5 mm Pitch Dual Row Right Angle Header with Treaded Flanges

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 713-1428/107-000 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3.5 mm
Style/Orientation: Right Angle Header/Plug
Operating Temp Range: -60°C to +100°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polyphthalamide
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$183.75
USD
Quantity
Unit Price
25
$7.35
50
$7.30
75
$7.28
125
$7.25
250+
$7.18
Product Variant Information section