text.skipToContent text.skipToNavigation

Manufacturer Part #

721-138/001-000

8 Position 5 mm Through Hole Header Straight Solder Pin with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 721-138/001-000 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$296.00
USD
Quantity
Unit Price
100
$2.96
200
$2.93
300
$2.91
400
$2.90
500+
$2.87
Product Variant Information section