text.skipToContent text.skipToNavigation

Manufacturer Part #

769-666/003-000

6 Position 5 mm Spacing Right Angle With Fixing Flange Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 769-666/003-000 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$194.50
USD
Quantity
Unit Price
10
$3.98
25
$3.93
50
$3.89
150
$3.83
300+
$3.74
Product Variant Information section