text.skipToContent text.skipToNavigation

Manufacturer Part #

769-672/003-000

12 Position 5 mm Spacing Right Angle With Fixing Flange Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 769-672/003-000 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$176.50
USD
Quantity
Unit Price
25
$7.06
50
$7.02
75
$6.99
125
$6.96
250+
$6.90
Product Variant Information section