text.skipToContent text.skipToNavigation

Manufacturer Part #

769-674/003-000

14 Position 5 mm Spacing Right Angle With Fixing Flange Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 769-674/003-000 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$123.60
USD
Quantity
Unit Price
15
$8.24
45
$8.16
60
$8.14
150
$8.08
225+
$8.02
Product Variant Information section