text.skipToContent text.skipToNavigation

Manufacturer Part #

776163-4

DEUTSCH 35 Position Triple Row 4.00mm Ampseal Header w/ Gasket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
TE Connectivity 776163-4 - Technical Attributes
Attributes Table
Type: Header
Pin or Socket: Pin
Contact Termination: Solder
Material Finish: Tin
Contact Material: Brass
Color: Grey
No of Rows: 3
No of Positions: 35
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
169
Factory Lead Time:
13 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$2,065.60
USD
Quantity
Unit Price
160+
$12.91
Product Variant Information section