Manufacturer Part #
8-215570-2
12 Position Dual Row 2.54 mm Pitch Through Hole DIP Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 8-215570-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
File
Date
Location Change
08/06/2025
Details and Download
Product Description:Micro MaTcH ConnectorsGeneral Description of ChangesThis Product Change Notification is to inform you that the plating process for the part numbers will be moved from TE Speyer to TE Bydgoszcz. All other manufacturing processes will remain unchanged.Reason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only):28-FEB-2026
Part Status:
Active
Active
TE Connectivity 8-215570-2 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 100V |
| Current Rating: | 1.5A |
| Contact Plating: | Tin |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Red |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
250
$1.39
500+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
PCB Mount