text.skipToContent text.skipToNavigation

Manufacturer Part #

800-10-020-10-001000

20 Position 2.54 mm Pitch Solder Straight Through Hole Unshrouded Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 800-10-020-10-001000 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
60
Multiple Of:
20
Total
$721.80
USD
Quantity
Unit Price
20
$12.15
40
$12.07
60
$12.03
80
$11.99
100+
$11.89
Product Variant Information section