text.skipToContent text.skipToNavigation

Manufacturer Part #

800-10-022-10-001000

800 Series 22 Position Single Row 2.54 mm Pitch Straight Through Hole Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
Mill-Max 800-10-022-10-001000 - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder Pins/Tails
Voltage Rating: 150V
Contact Plating: Gold
Material: Polyester
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 10000MΩ
Features & Applications

The 800-10-022-10-001000 is a part of 800 Series 10 Position 2.54 mm pitch Single Row Straight Pin Header .018 Pin Head with Solder Tail Interconnect Header.

Insulator Specifications:

  • PCT Polyester, (Thermx CG933, black)
  • High Temperature
  • Properties of PCT Polyester:
  • Brand: Thermx
  • Grade: CG-933
  • Rated voltage: 100 VRMS/150 VDC
  • Insulation resistance: 10,000 Megaohms min.
  • Material Heat Deflection Temp (per ASTM D 648): 529°F (276°C) @ 66 psi
  • Dielectric strength: 1000 VRMS min. (700 VRMS min. for series 117 Shrink DIP)

View the Available 800 Series of Headers

Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$30.06
USD
Quantity
Unit Price
2
$15.03
5
$14.90
20
$14.71
40
$14.62
100+
$14.40
Product Variant Information section