text.skipToContent text.skipToNavigation

Manufacturer Part #

800-40-002-10-001000

.100 Grid; Straight Pin Header .030 Pin Head with Solder Tail Single RowThrough Hole

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 800-40-002-10-001000 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$461.50
USD
Quantity
Unit Price
3
$9.40
10
$9.30
25
$9.23
75
$9.14
150+
$9.03
Product Variant Information section