text.skipToContent text.skipToNavigation

Manufacturer Part #

802-10-040-10-001000

40 Contacts 2.54mm Pitch Through Hole Straight Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 802-10-040-10-001000 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$788.00
USD
Quantity
Unit Price
50
$15.76
100+
$15.59
Product Variant Information section