text.skipToContent text.skipToNavigation

Manufacturer Part #

802-40-010-20-001000

802 Series 10 Position Through Hole Straight Dual Row LOW PROFILE Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 802-40-010-20-001000 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
54
Multiple Of:
6
Total
$567.54
USD
Quantity
Unit Price
6
$10.66
18
$10.56
30
$10.51
90
$10.41
150+
$10.32
Product Variant Information section