text.skipToContent text.skipToNavigation

Manufacturer Part #

811-22-003-30-002101

3 Position Single Row Straight Spring Loaded Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 811-22-003-30-002101 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
68
Multiple Of:
68
Total
$626.28
USD
Quantity
Unit Price
68
$9.21
136
$9.15
204+
$9.10
Product Variant Information section