text.skipToContent text.skipToNavigation

Manufacturer Part #

811-22-010-30-002101

10 Position SMT .1" Spring Loaded Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 811-22-010-30-002101 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
60
Multiple Of:
20
Total
$823.80
USD
Quantity
Unit Price
20
$13.86
40
$13.78
60
$13.73
80
$13.69
100+
$13.57
Product Variant Information section