text.skipToContent text.skipToNavigation

Manufacturer Part #

821-22-004-10-003101

4 POSITION 2.54MM PITCH THROUGH HOLE 0.217 PCB SERIES 821 SPRING LOADED HEADER

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 821-22-004-10-003101 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$9,880.00
USD
Quantity
Unit Price
50
$10.02
100
$9.96
150
$9.92
200+
$9.88
Product Variant Information section