text.skipToContent text.skipToNavigation

Manufacturer Part #

821-22-004-10-004101

821 Series 4 Position Through Hole Single Row SPRING LOADED STRIP Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 821-22-004-10-004101 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 812-22-002-30-004101 is a 4 Position Single Row Through Hole Spring-Loaded Header.

Insulator Specifications:

  • PCT Polyester, (Thermx CG933, black)
  • High Temperature
  • Properties of PCT Polyester:
  • Brand: Thermx
  • Grade: CG-933
  • Rated voltage: 100 VRMS/150 VDC
  • Insulation resistance: 10,000 Megaohms min.
  • Material Heat Deflection Temp (per ASTM D 648): 529°F (276°C) @ 66 psi
  • Dielectric strength: 1000 VRMS min. (700 VRMS min. for series 117 Shrink DIP)

View the Available 821 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$503.50
USD
Quantity
Unit Price
50
$10.07
100
$10.01
150
$9.97
200+
$9.93
Product Variant Information section