text.skipToContent text.skipToNavigation

Manufacturer Part #

828801-7

2x11 Position 5 mm Pitch Through Hole Automotive Header Timer Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 828801-7 - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 5.6 mm
Style/Orientation: Horizontal
Termination: Solder Pins/Tails
Contact Plating: Tin
No of Rows: 2
Gender: Male
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
392
Multiple Of:
196
Total
$2,124.64
USD
Quantity
Unit Price
196+
$5.42
Product Variant Information section