text.skipToContent text.skipToNavigation

Manufacturer Part #

829-22-014-20-002101

14 Position Horizontal Mount Single Row Through Hole Spring-Loaded Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 829-22-014-20-002101 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 150V
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Unshrouded
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
56
Multiple Of:
14
Total
$1,474.48
USD
Quantity
Unit Price
14
$26.69
28
$26.51
42
$26.40
56
$26.33
70+
$26.09
Product Variant Information section