text.skipToContent text.skipToNavigation

Manufacturer Part #

832-90-018-10-001000

832 Series 18 Position Dual Row Through Hole PIN Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 832-90-018-10-001000 is a 18 Position Dual Row Through Hole Straight-Pin Interconnect Header.

Insulator Specifications:

  • NYLON 46 (Stanyl TE250F6 {30% glass} or TE250F9 {45% glass}, black)
  • High Temperature
  • Properties of NYLON 46:
  • Brand: Stanyl
  • Grade: TE250-F6 or F9
  • Material Heat Deflection Temp. (per ASTM D 648): 554°F (290°C) @ 264 psi

View the Available 832 Series of Headers

Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$685.50
USD
Quantity
Web Price
5
$15.83
15
$14.03
25
$13.71
100
$12.89
150+
$12.66
Product Variant Information section