text.skipToContent text.skipToNavigation

Manufacturer Part #

850-10-013-10-001000

.016" (0.41 mm) Pin Head Single Row Through Hole Solder Tail Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 850-10-013-10-001000 - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
60
Multiple Of:
30
Total
$627.60
USD
Quantity
Unit Price
30
$10.52
60
$10.46
90
$10.42
120
$10.40
150+
$10.32
Product Variant Information section