text.skipToContent text.skipToNavigation

Manufacturer Part #

850-10-014-10-001000

14 Position Signle Row Straight Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 850-10-014-10-001000 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,060.00
USD
Quantity
Unit Price
10
$10.82
30
$10.71
40
$10.68
100
$10.60
150+
$10.51
Product Variant Information section