text.skipToContent text.skipToNavigation

Manufacturer Part #

852-10-006-10-001000

6 Contacts Dual Row 1.27 mm Pitch Black Unshrouded Header Strip Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 852-10-006-10-001000 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.27 mm
Termination: Through Hole
Type: Unshrouded
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.66
USD
Quantity
Unit Price
3
$9.22
10
$9.12
25
$9.05
75
$8.97
150+
$8.86
Product Variant Information section