text.skipToContent text.skipToNavigation

Manufacturer Part #

852-10-060-30-001000

60 Position Dual Row SMT Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 852-10-060-30-001000 - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
65
Multiple Of:
13
Total
$1,238.25
USD
Quantity
Unit Price
2
$19.56
5
$19.39
20
$19.13
30
$19.05
75+
$18.76
Product Variant Information section