text.skipToContent text.skipToNavigation

Manufacturer Part #

852-40-016-10-001000

16 Position Straight Pin Double Row Through Hole Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 852-40-016-10-001000 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1.27 mm
Style/Orientation: Parallel Stacking
Termination: Solder
Type: Stackable Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$962.00
USD
Quantity
Unit Price
3
$9.89
10
$9.79
25
$9.71
75
$9.62
150+
$9.51
Product Variant Information section