text.skipToContent text.skipToNavigation

Manufacturer Part #

862-40-005-00-180000

5 Pos, .070" Grid (1.78mm) Pitch; Straight Pin Header, Single Row, Through hole

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 862-40-005-00-180000 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.77 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$258.00
USD
Quantity
Unit Price
50
$5.16
100
$5.11
150
$5.08
200
$5.05
250+
$4.98
Product Variant Information section