text.skipToContent text.skipToNavigation

Manufacturer Part #

87220-2

AMPMODU 2 Position Through-Hole Single Row Straight 0.1 Inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
TE Connectivity 87220-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 87220-2 is a part of 87220 series AMPMODU, 2 position through hole single row straight header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Mount Angle: Vertical
    • Post Size (mm [in]): 0.64 [.025]
  • Mechanical Attachment:
    • Mating Post Length (mm [in]): 8.08 [0.318]
  • Termination Features:
    • Termination Post Length (mm [in]): 3.18 [0.125]
    • Solder Tail Contact Plating: Gold Flash over Nickel
  • Body Features:
    • Header Type: Standard
    • Number of Positions: 2
    • Centerline (mm [in]): 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100]
    • Number of Rows: 1 
    • Mount Type = Printed Circuit Board
  • Contact Features:
    • Contact Plating, Mating Area, Material: Gold (30)
    • Contact Shape: Square
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Housing Materia: Thermoplastic - GF
    • Housing Color: Black
    • UL Flammability Rating: UL 94V-0

View the complete 87220 series of PCB Interconnect

Pricing Section
Global Stock:
985
USA:
985
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$360.00
USD
Quantity
Unit Price
500
$0.72
1,000
$0.71
1,500
$0.705
2,000
$0.70
2,500+
$0.685
Product Variant Information section