text.skipToContent text.skipToNavigation

Manufacturer Part #

87221-5

AMPMODU 6 Position Through-Hole Single Row Straight 3.81 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87221-5 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.81 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,780.00
USD
Quantity
Unit Price
1,000+
$1.39
Product Variant Information section