text.skipToContent text.skipToNavigation

Manufacturer Part #

880298-1

Headers & Wire Housings 2 WAY 250 SERIES

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 880298-1 - Technical Attributes
Attributes Table
No of Positions: 2
Style/Orientation: Free Hanging Header/Plug
Termination: Push Wire
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
4,000+
$0.435
Product Variant Information section