text.skipToContent text.skipToNavigation

Manufacturer Part #

91930-21131LF

Conan®1.00mm Pitch, BTB Conn, I - Surface Mount, 31 Positions, 1.00mm

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 91930-21131LF - Technical Attributes
Attributes Table
No of Positions: 31
Pitch: 1 mm
Style/Orientation: Vertical Socket
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Current Rating: 1A
Material: Copper
No of Rows: 2
Gender: Female
Type: Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2320
Multiple Of:
29
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,660.80
USD
Quantity
Unit Price
29
$2.57
87
$2.53
145
$2.51
435
$2.48
725+
$2.44
Product Variant Information section