text.skipToContent text.skipToNavigation

Manufacturer Part #

953118-1

40 Position 2.54mm Vertical Mount Micro-Power & Power Quadlok System Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 953118-1 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
432
Multiple Of:
432
Total
$920.16
USD
Quantity
Unit Price
432+
$2.13
Product Variant Information section