text.skipToContent text.skipToNavigation

Manufacturer Part #

963357-2

18 Position Dual Row 5.00mm Pitch Through Hole Rectangular Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
TE Connectivity 963357-2 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 5 mm
Style/Orientation: Plug
Termination: Through Hole
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
335
USA:
335
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
45
$4.00
90
$3.96
135
$3.94
225
$3.91
450+
$3.85
Product Variant Information section