text.skipToContent text.skipToNavigation

Manufacturer Part #

A4B-2PA-2DSA(51)

Single Row 2 Position 2 mm Pitch Standard On-Board Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric A4B-2PA-2DSA(51) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Current Rating: 2A
Contact Plating: Gold
No of Rows: 1
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
625
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.38
USD
Quantity
Unit Price
125
$0.178
300
$0.175
1,000
$0.171
2,000
$0.169
5,000+
$0.163
Product Variant Information section