text.skipToContent text.skipToNavigation

Manufacturer Part #

AWH 14G-E202-IDC

Connector PIN IDC 14 Position W/ FLANGE

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AWH 14G-E202-IDC - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Latch Lock
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
880
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,156.00
USD
Quantity
Unit Price
11
$2.61
44
$2.56
110
$2.53
275
$2.50
440+
$2.45
Product Variant Information section